| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.31.00.30 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Voltage Mode PWM Controller |
| Control Method | Voltage |
| Topology | Boost|Flyback|Forward |
| Number of PWM Outputs | 1 |
| Maximum Switching Frequency (kHz) | 1100 |
| Maximum Duty Cycle (%) | 93(Typ) |
| Rise Time (ns) | 10 |
| Output Current (mA) | 20(Max) |
| Fall Time (ns) | 10 |
| Operating Supply Voltage Range (V) | 8.8 to 15 |
| Minimum Operating Supply Voltage (V) | 8.8 |
| Maximum Operating Supply Voltage (V) | 15 |
| Maximum Supply Current (mA) | 5 |
| Adjustable Output | No |
| On/Off Pin | No |
| Synchronous Pin | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.98(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |
| Lead Shape | Gull-wing |