onsemiUC3842BNGControladores PWM de modo corriente

Current Mode PWM Controller 1A 500kHz 8-Pin PDIP Tube

Manage output current into an external circuit using this UC3842BNG current controller from ON Semiconductor. Its single PWM output produces a current of 1000(Max) mA. This current mode controller supports boost|flyback topology. You can operate this at a switching frequency of 500 kHz. This product comes in rail packaging to keep individual parts separated and protected. This current mode controller has an operating temperature range of 0 °C to 70 °C. This device has a maximum of 30 V. This current mode controller's maximum duty cycle is 96(Typ) %.

No Stock Available

Quantity Increments of 50 Minimum 50
  • Manufacturer Lead Time:
    19 semanas
    • Price: $0.5643
    1. 50+$0.5643
    2. 100+$0.5425
    3. 250+$0.5162
    4. 500+$0.5019
    5. 1000+$0.4875

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.