| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| High Speed | |
| Inverting|Non-Inverting | |
| 1 | |
| 1 | |
| 70 | |
| 80 | |
| 30 | |
| CMOS | |
| 4.7 | |
| 18 | |
| 35 | |
| 4.1 | |
| 4.4 | |
| 6 | |
| 0 | |
| 70 | |
| Thermal Shutdown Protection|Undervoltage Lockout | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Never worry about your high power transistor not turning on and off by using this UC3710DWG4 power driver by Texas Instruments. This device has a maximum propagation delay time of 30 ns. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.7 V and a maximum of 18 V. This gate driver has an operating temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

