| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| Positive Voltage | |
| Auto-Restart | |
| N-Channel | |
| 1 | |
| 5 | |
| 35 | |
| 20 | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 11.75(Max) |
| PCB changed | 18 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 18 | |
| Lead Shape | Gull-wing |
When installing system backplanes, the positive voltage UC2914DW hot swap controller IC can give you the speed you need, all thanks to Texas Instruments. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 5 V and a maximum of 35 V. This hot swap controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

