| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Speed | |
| Inverting|Non-Inverting | |
| 1 | |
| 1 | |
| 70 | |
| 80 | |
| 30 | |
| CMOS | |
| 4.7 | |
| 18 | |
| 35 | |
| 4.1 | |
| 4.4 | |
| 6 | |
| 3000 | |
| -40 | |
| 85 | |
| Thermal Shutdown Protection|Undervoltage Lockout | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.25(Max) |
| Package Width | 4.83(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 5 |
Use the UC2710T power driver from Texas Instruments in your design to power on and off your gates. This device has a maximum propagation delay time of 30 ns and a maximum power dissipation of 3000 mW. Its maximum power dissipation is 3000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.7 V and a maximum of 18 V. This gate driver has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

