NKK SwitchesUB15SKW035F-JFBotón pulsador
Switch Push Button ON (ON) SPDT Square Button 5A 250VAC 30VDC Momentary Thru-Hole PC Pins
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Square Button | |
| ON (ON) | |
| 5@250VAC 30VDC | |
| 1000VAC | |
| 200 | |
| 50 | |
| 10000 | |
| 1000000 | |
| Clear/Green | |
| 2.5 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| 4 | |
| 5.08 | |
| Green | |
| Terminals | |
| Epoxy | |
| Glass Fiber/Liquid Crystal Polymer | |
| Glass Fiber/Polyamide | |
| Straight | |
| -25 | |
| 50 | |
| 15.24 | |
| 15.24 | |
| 10 | |
| 15.24 | |
| 15.24 | |
| 12.5 |
Ideal for low current and low voltage circuits, this UB15SKW035F-JF push button switch from NKK Switches will allow you to switch from connected to disconnected state. This device has a maximum current rating of 5 A @ 250VAC 30VDC. It has a SPDT configuration. This push switch has an operating temperature range of -25 °C to 50 °C. The UB15SKW035F-JF push switch has a PC pin termination style. This product is 15.24 mm long, 12.5 mm tall and 15.24 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

