AmphenolUA-20PMFP-SC8001Connector USB
Conn USB 2.0 Type A RCP 4 POS 2mm Solder ST Thru-Hole 5 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type A | |
| RCP | |
| 5 | |
| 4 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| 1 | |
| 1000 | |
| IP68 | |
| 30 | |
| -20 | |
| 80 | |
| 25.4 | |
| 29.3 | |
| 22 | |
| Through Hole |
The best way to use video and audio in your project is by using the usb UA-20PMFP-SC8001 audio and video connector from Amphenol. This M connector has 4 M contacts. Its pitch is 2 mm. It has a male type gender. This connector has a single port. It has a straight body orientation. This product is 22 mm tall. Its 5 terminals use the solder termination method.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.
