VishayTZM5236B-GS08Zener
Diode Zener Single 7.5V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 7.5 | |
| 5% | |
| 1.1 | |
| 500 | |
| 20 | |
| 3 | |
| 6(Typ) | |
| 500 | |
| -65 | |
| 175 | |
| 0.058%/K(Max) | |
| Tape and Reel | |
| 0.031 | |
| Diameter | 1.6(Max) |
| Mounting | Surface Mount |
| Package Length | 3.7(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | Mini-MELF SOD-80 |
| 2 |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator TZM5236B-GS08 zener diode from Vishay. Its maximum leakage current is 3 μA. Its maximum power dissipation is 500 mW. Its test current is 20 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. This zener device has a nominal voltage of 7.5 V and a voltage tolerance of 5%.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

