| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Logic Family | TXU |
| Logic Function | Voltage Level Translator |
| Translation | CMOS to CMOS |
| Channel Type | Unidirectional |
| Number of Channels | 4 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 60@1.2V |
| Absolute Propagation Delay Time (ns) | 187 |
| Minimum High Level Input Voltage (V) | 0.44 |
| Output Type | Push-Pull|3-State |
| Maximum Low Level Output Current (mA) | 12 |
| Maximum High Level Output Current (mA) | -12 |
| Minimum Operating Supply Voltage (V) | 1.08 |
| Typical Operating Supply Voltage (V) | 5|3.3|2.5|1.8 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Quiescent Current (mA) | 0.0025 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 14 |
| Lead Shape | Gull-wing |