STMicroelectronicsTXN625RGSilicon Controlled Rectifiers - SCRs
SCR 600V 25A(RMS) 314A 3-Pin(3+Tab) TO-220AB Insulated Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 1500(Min) | |
| 50 | |
| 1.3 | |
| 40 | |
| 314 | |
| 50 | |
| 600 | |
| 5 | |
| 1.6@50A | |
| 600 | |
| 16 | |
| 25 | |
| 0.005 | |
| 90 | |
| 1 | |
| 450 | |
| No | |
| -40 | |
| 125 | |
| Industrial | |
| Mounting | Through Hole |
| Package Height | 9.3(Max) |
| Package Width | 4.6(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB Insulated |
| 3 | |
| Lead Shape | Through Hole |
A triggered current can turn on this scr TXN625RG thyristor manufactured from STMicroelectronics and it will continue to operate when a forward-biased voltage is applied. This device has a surge current rating of 314 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
