AmphenolTVS07RF-13-35SAConector circular
Conn Circular SKT 22 POS Crimp ST Jam Nut 22 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 22 | |
| 22 | |
| SKT | |
| Crimp | |
| 13-35 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 28.032 | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 38.38 | |
| 31.9 | |
| 34.93 | |
| 34.93 |
This mil-dtl-38999 circular TVS07RF-13-35SA connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. It has a receptacle type gender. Its shell size is 13-35. This socket type connector has 22 contacts that are plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.9 mm long, 34.93 mm tall and 34.93 mm deep with a diameter of 38.38 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

