AmphenolTVS06RS-15-18SConector circular

Conn Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port

Use only the best mil-dtl-38999 circular TVS06RS-15-18S connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a plug type gender. It has a straight body orientation. Its shell size is 15-18. This socket type connector has 18 contacts that are plated with gold. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 32.5 mm. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.