AmphenolTVS06RF-17-6PAConector circular

Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Create a connection with your cylindrical cable housing using this mil-dtl-38999 circular TVS06RF-17-6PA connector from Amphenol. This PL connector has 6 contacts that are plated with gold. Its shell size is 17-6. It has a straight body orientation. It has a plug type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 35.7 mm.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.