AmphenolTVS06RF-15-19S-LCConector circular

Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port

Use this mil-dtl-38999 circular TVS06RF-15-19S-LC connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. It has a plug type gender. This socket type connector has 19 contacts that are plated with gold. Its shell size is 15-19. This product is 31.34 mm long with a diameter of 32.5 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

Import TariffMay apply to this part

560 piezas: Se puede enviar en 5 días

    Total$95.07Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 560 piezas
      • Price: $95.07

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.