AmphenolTVPS00RK-15-4PConector circular

Conn Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port

Connect your circular inputs with this mil-dtl-38999 circular TVPS00RK-15-4P connector from Amphenol. This RCP connector has 4 contacts that are plated with gold. It has a straight body orientation. Its shell size is 15-4. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.74 mm long, 31.3 mm tall and 31.3 mm deep.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.