AmphenolTVPS00RF-19-11SAConector circular
Conn Circular SKT 11 POS Crimp ST Wall Mount 11 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 11 | |
| 11 | |
| SKT | |
| Crimp | |
| 19-11 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 41.186 | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.74 | |
| 36.9 | |
| 36.9 |
This mil-dtl-38999 circular TVPS00RF-19-11SA connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a receptacle type gender. Its shell size is 19-11. This socket type connector has 11 contacts that are plated with gold. It has a straight body orientation. It uses the crimp termination method. This product is 32.74 mm long, 36.9 mm tall and 36.9 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

