AmphenolTVP00RW-17-26SConector circular
Conn Circular SKT 26 POS Crimp ST Wall Mount 26 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 26 | |
| 26 | |
| SKT | |
| Crimp | |
| 17-26 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 38.192 | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 32.74 | |
| 33.7 | |
| 33.7 |
Connect your circular inputs with this mil-dtl-38999 circular TVP00RW-17-26S connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 26 contacts that are plated with gold. Its shell size is 17-26. This product is 32.74 mm long, 33.7 mm tall and 33.7 mm deep. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

