AmphenolTVP00RQW-25-17PCConector circular

Conn Circular PIN 42 POS Crimp ST Wall Mount 42 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this subminiature cylindrical TVP00RQW-25-17PC connector from Amphenol is right for you. This RCP connector has 42 contacts that are plated with gold. Its shell size is 25-17. It has a straight body orientation. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method. This product is 32.77 mm long, 46.4 mm tall and 46.4 mm deep.

Import TariffMay apply to this part

12 piezas: Se puede enviar en 6 días

    Total$2,138.93Price for 1

    • Se puede enviar en 6 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 12 piezas
      • Price: $2,138.93

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.