AmphenolTV06RW-17-26SConector circular
Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 26 | |
| 26 | |
| SKT | |
| Crimp | |
| 17-26 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 37.826 | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 35.7 | |
| 31.34 |
This mil-dtl-38999 circular TV06RW-17-26S connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a plug type gender. Its shell size is 17-26. This socket type connector has 26 contacts that are plated with gold. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C. This product is 31.34 mm long with a diameter of 35.7 mm.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

