AmphenolTV06RQW-17-22PB-LCConector circular
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| B | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Crimp | |
| 17-22 | |
| (8-10)/(12-14) | |
| Yes | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| -65 | |
| 175 | |
| 1000 | |
| Threaded | |
| 500 | |
| 35.7 | |
| 31.34 |
This input/output subminiature cylindrical TV06RQW-17-22PB-LC connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. This PL connector has 4 contacts that are plated with gold. Its shell size is 17-22. It has a plug type gender. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 35.7 mm.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

