SL Power / Advanced EnergyTU425S56ESuministro de energía de AC a CC
AC/DC Power Supply Single-OUT 56V 425W 19-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 56 | |
| 425 | |
| 90 | |
| 264 | |
| 120 | |
| 300 | |
| 4000VAC | |
| 5.2 | |
| 50|60 | |
| 90 | |
| No | |
| Pin Terminal Block | |
| Screw Terminal Block | |
| No | |
| 560mV | |
| No | |
| -10 | |
| 70 | |
| 670 | |
| Mounting | Screw |
| Package Height | 41.1 |
| Package Width | 83.8 |
| Package Length | 157.4 |
| PCB changed | 19 |
| 19 |
This TU425S56E AC to DC power supply from SL Power Electronics converts an alternating current source to a direct current supply. It has a voltage of 56 V and maximum output power of 425 W. This part has a temperature range of -10 °C to 70 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

