SamtecTSW-110-08-G-DCabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole

Use this unshrouded TSW-110-08-G-D connector from Samtec when board-to-board interconnects is required. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 6.3 A/contact. It uses the solder termination method. TSW-110-08-G-D is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. This product is 25.4 mm long, 8.38 mm tall and 5.08 mm deep.

66 piezas: Se puede enviar en 4 días

    Total$1.97Price for 1

    • Se puede enviar en 4 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 66 piezas
      • Price: $1.97

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.