SamtecTSW-107-07-L-DCabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Protect your printed circuit boards from accidental damages with Samtec's unshrouded TSW-107-07-L-D header connector. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. It has a header type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. This product is 17.78 mm long, 8.38 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 125 °C. TSW-107-07-L-D is housed in black polyester. It uses the solder termination method.

1 pieza: Se puede enviar en 3 días

    Total$0.87Price for 1

    • Se puede enviar en 3 días

      Ships from:
      Hong Kong
      Date Code:
      2545+
      Manufacturer Lead Time:
      13 semanas
      Country Of origin:
      Vietnam
      • In Stock: 1 pieza
      • Price: $0.874

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.