SamtecTSW-106-07-G-DCabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Mounting this unshrouded TSW-106-07-G-D header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 15.24 mm long, 8.38 mm tall and 5.08 mm deep. It uses the solder termination method. TSW-106-07-G-D is housed in black polyester. This connector has an operating temperature of -55 to 125 °C.

10 piezas: Se puede enviar en 2 días

    Total$0.77Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2515+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Estados Unidos de América
      • In Stock: 10 piezas
      • Price: $0.7748

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.