SamtecTSW-103-26-S-SCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 6.3/Contact | |
| 550VAC | |
| 1000 | |
| 15 | |
| -55 | |
| 125 | |
| 1000 | |
| Bulk | |
| 7.62 | |
| 2.54 | |
| 8.38 | |
| Contact Plating Thickness | (0.76/1.27)um |
| 3.2 | |
| Through Hole |
As an added safety precaution, the unshrouded TSW-103-26-S-S header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. TSW-103-26-S-S is housed in black polyester. This product is 7.62 mm long, 8.38 mm tall and 2.54 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

