SamtecTSW-103-07-T-TCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 9 | |
| 3 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 7.62 | |
| 7.62 | |
| 8.38 | |
| 2.54 | |
| Through Hole |
Look no further than the unshrouded TSW-103-07-T-T header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 9 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 550 VAC. This is a 3-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.62 mm long, 8.38 mm tall and 7.62 mm deep. TSW-103-07-T-T is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

