SamtecTSW-103-07-S-DCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| 1000 | |
| 15 | |
| -55 | |
| 125 | |
| 1000 | |
| Bulk | |
| 7.62 | |
| 5.08 | |
| 8.38 | |
| Contact Plating Thickness | (0.762/1.27)um |
| 2.54 | |
| Through Hole |
Mounting this unshrouded TSW-103-07-S-D header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.62 mm long, 8.38 mm tall and 5.08 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. TSW-103-07-S-D is housed in black polyester.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

