SamtecTSW-101-23-L-DCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 2 | |
| 2 | |
| Solder | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 2.54 | |
| 5.08 | |
| 8.38 | |
| 2.92 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this unshrouded TSW-101-23-L-D connector from Samtec. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 550 VAC. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 2.54 mm long, 8.38 mm tall and 5.08 mm deep. TSW-101-23-L-D is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

