ITT CorporationTST12RB01TConector rectangular

Conn Rectangular PIN 12 POS 5.08mm Solder ST Thru-Hole

Utilize this TST12RB01T USB connector from ITT to ensure a strong connection between circuits. Its pitch is 5.08 mm. This is a 3-row connector. This RCP connector has 12 contacts that are plated with tin. It has a receptacle type gender. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. TST12RB01T is housed in nylon. This device has a maximum current rating of 13 A. It uses the solder termination method. This product is 35.2 mm long and 16.2 mm. This harting connector has an operating temperature of -40 to 105 °C.

40 piezas: Se puede enviar en 2 días

    Total$7.28Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2432+
      Manufacturer Lead Time:
      10 semanas
      • In Stock: 40 piezas
      • Price: $7.2832

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.