SamtecTSS-107-01-G-DCabezales del conector y receptáculos PCB

Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Thanks to Samtec's shrouded TSS-107-01-G-D header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a header type gender. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 21.59 mm long, 9.27 mm tall and 9.27 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. TSS-107-01-G-D is housed in black polyester.

Import TariffMay apply to this part

1 pieza: Se puede enviar mañana

    Total$3.35Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1845+
      Manufacturer Lead Time:
      2 semanas
      Country Of origin:
      Malaisia
      • In Stock: 1 pieza
      • Price: $3.35

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.