VishayTSM4ZJ103KR10Resistor, capacitores variables, potenciómetres y reostates

Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 11(Elec)/12(Mech)Turns 1.5mm (4.8 X 5 X 3.7mm) J-Hook SMD T/R

Optimization and calibration of resistance in a circuit has never been easier with this TSM4ZJ103KR10 potentiometer from Vishay! This product has a resistance value of 10K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%. This device utilizes cermet technology. The TSM4ZJ103KR10 part has a j-hook termination style. This product is 4.8 mm long, 3.7 mm tall and 5.1 mm deep.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    13 semanas
    • Price: $4.748
    1. 500+$4.748
    2. 1000+$4.700
    3. 3000+$4.321
    4. 5000+$3.953
    5. 10000+$3.520
    6. 25000+$3.059
    7. 50000+$2.818
    8. 100000+$2.663

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.