VishayTSM4YL203KR05Resistor, capacitores variables, potenciómetres y reostates

Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 11(Elec)/12(Mech)Turns 1.5mm (4.8 X 5.7 X 5.3mm) Gull Wing SMD T/R

Are you looking for a way to calibrate resistance and optimize your circuit? Then this TSM4YL203KR05 potentiometer from Vishay is your solution! This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 20K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 4.8 mm long, 5.3 mm tall and 5.1 mm deep. It has a tolerance of 10%. The TSM4YL203KR05 part has a gull wing termination style. This part has an operating temperature of -55 to 125 °C. This device utilizes cermet technology.

No Stock Available

Quantity Increments of 200 Minimum 600
  • Manufacturer Lead Time:
    15 semanas
    • Price: $4.748
    1. 600+$4.748
    2. 1000+$4.700
    3. 3000+$4.321
    4. 5000+$3.953
    5. 10000+$3.520
    6. 25000+$3.059
    7. 50000+$2.818
    8. 100000+$2.663

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.