| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| Categoría del producto | Power MOSFET |
| Configuration | Single Quad Drain |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 30 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Gate Threshold Voltage (V) | 3 |
| Maximum Continuous Drain Current (A) | 4.6 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 1 |
| Maximum Drain-Source Resistance (mOhm) | 48@10V |
| Typical Gate Charge @ Vgs (nC) | 24@10V |
| Typical Gate Charge @ 10V (nC) | 24 |
| Typical Input Capacitance @ Vds (pF) | 1077@15V |
| Maximum Power Dissipation (mW) | 1560 |
| Typical Fall Time (ns) | 48 |
| Typical Rise Time (ns) | 2.3 |
| Typical Turn-Off Delay Time (ns) | 95 |
| Typical Turn-On Delay Time (ns) | 5.6 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.8(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-26 |
| Pin Count | 6 |