SamtecTSM-113-01-S-DH-SL-TRCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 26 POS 2.54mm Solder RA Side Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 26 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 8 | |
| 5.6/Contact | |
| 700VDC|495VAC | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 33.02 | |
| 16.25 | |
| 6.1 | |
| Surface Mount |
Safety is an important concern when designing electronic devices. Samtec's unshrouded TSM-113-01-S-DH-SL-TR header connector helps protect your equipment from accidental shortages. This HDR connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a right angle body orientation. This is a 2-row connector. It has a header type gender. It has a maximum voltage rating of 475 VAC. This device has a maximum current rating of 5.4 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 33.02 mm long, 6.1 mm tall and 16.25 mm deep. This connector has an operating temperature of -55 to 125 °C. TSM-113-01-S-DH-SL-TR is housed in black liquid crystal polymer. It uses the solder termination method.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

