SamtecTSM-107-01-T-DVCabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry SMD Tube

Use this unshrouded TSM-107-01-T-DV connector from Samtec when board-to-board interconnects is required. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 475 VAC. It has a straight body orientation. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 105 °C. TSM-107-01-T-DV is housed in black liquid crystal polymer. It uses the solder termination method. This product is 17.78 mm long, 9.65 mm tall and 7.36 mm deep.

Import TariffMay apply to this part

20 piezas: Se puede enviar mañana

    Total$1.55Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1845+
      Manufacturer Lead Time:
      2 semanas
      Country Of origin:
      Malaisia
      • In Stock: 20 piezas
      • Price: $1.553

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.