| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Analog Switch|Analog Multiplexer | |
| Quad 1:2 | |
| SPDT | |
| 1:2 | |
| 4 | |
| 4 | |
| 8 | |
| Yes | |
| Non-Inverting | |
| 6@5V@-40C to 85C | |
| 5.9@5V@-40C to 85C | |
| 250(Typ)@5V | |
| Single | |
| Single | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.003@5.5V@-40C to 85C | |
| 128 | |
| 128 | |
| 10@4.5V | |
| 10 to 25 | |
| Single | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

