| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Quad 2:1 | |
| 2:1 | |
| 4 | |
| 8 | |
| 4 | |
| Yes | |
| 7@6.5V@0C to 70C | |
| 4@6.5V@0C to 70C | |
| 350(Typ)@6.2V | |
| Single | |
| Single | |
| 6 | |
| 6.5 | |
| 0.003@6.5V@0C to 70C | |
| 128 | |
| 128 | |
| 19@6.5V | |
| 10 to 25 | |
| Single | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

