| Compliant | |
| EAR99 | |
| Obsolete | |
| TS5A4624DCKT | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Analog Switch|Analog Multiplexer | |
| Single 1:2 | |
| SPDT | |
| 1:2 | |
| 1 | |
| 1 | |
| 2 | |
| Yes | |
| Non-Inverting | |
| 65@1.8V | |
| 13@1.8V | |
| 90(Typ)@5V | |
| Single | |
| Single | |
| 1.65 | |
| 3|5 | |
| 5.5 | |
| 0.00001@5V | |
| 0.00005@5V | |
| 200 | |
| 200 | |
| 2.5@1.65V | |
| 1 to 5 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.4(Max) mm |
| Package Length | 2.15(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

