Taiwan SemiconductorTS4148 RXGRectifiers

Diode Small Signal Switching 75V 0.15A 2-Pin Case 1206(3216Metric) T/R

Switch from an AC voltage to a DC voltage using a small signal switching diode TS4148 RXG rectifier from Taiwan Semiconductor. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.15 A.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.