| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPDT | |
| SPDT | |
| 4 | |
| 4 | |
| 8 | |
| Yes | |
| Non-Inverting | |
| 0.25(Typ)@3.3V | |
| 7@3.3V@-40C to 85C | |
| 5@3.3V@-40C to 85C | |
| 500(Typ)@3.3V | |
| Single | |
| Single | |
| 3 | |
| 3.6 | |
| 0.7@3.6V | |
| 1.5@3.6V@-40C to 85C | |
| 128 | |
| 128 | |
| 8@3V | |
| 5 to 10 | |
| 10 | |
| Single | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.98(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

