| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Analog Multiplexer |
| Configuration | Twelve 1:2 |
| Multiplexer Architecture | 1:2 |
| Number of Channels per Chip | 12 |
| Number of Inputs per Chip | 12 |
| Number of Outputs per Chip | 24 |
| Chip Enable Signals | Yes |
| Maximum Propagation Delay Bus to Bus (ns) | 0.04(Typ)@3.3V |
| Maximum Turn-On Time (ns) | 7@3.3V@-40C to 85C |
| Maximum Turn-Off Time (ns) | 5@3.3V@-40C to 85C |
| Maximum Frequency (25°C) @ Vcc (MHz) | 1675(Typ)@3.3V |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Minimum Single Supply Voltage (V) | 3 |
| Maximum Single Supply Voltage (V) | 3.6 |
| Maximum Supply Current (mA) | 0.4@3.6V |
| Maximum On Resistance (Ohm) | 12@3V |
| Maximum On Resistance Range (Ohm) | 10 to 25 |
| Propagation Delay Test Condition (pF) | 4 |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.68 |
| Package Width | 3.5 |
| Package Length | 9 |
| PCB changed | 42 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 42 |
| Lead Shape | No Lead |