| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Analog Switch |
| Configuration | Dual SP4T |
| Switch Architecture | SP4T |
| Number of Channels per Chip | 2 |
| Number of Inputs per Chip | 2 |
| Number of Outputs per Chip | 8 |
| Chip Enable Signals | Yes |
| Polarity | Non-Inverting |
| Maximum Turn-On Time (ns) | 9.5@3.3V |
| Maximum Turn-Off Time (ns) | 4.5@2.5V |
| Maximum Frequency (25°C) @ Vcc (MHz) | 165(Typ)@3.3V |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Minimum Single Supply Voltage (V) | 2.3 |
| Typical Single Supply Voltage (V) | 2.5|3.3 |
| Maximum Single Supply Voltage (V) | 3.6 |
| Typical Supply Current (mA) | 0.0025@3.6V |
| Maximum Supply Current (mA) | 0.007@3.6V |
| Maximum Low Level Output Current (mA) | 128 |
| Maximum High Level Output Current (mA) | 128 |
| Maximum On Resistance (Ohm) | 22@2.3V |
| Maximum On Resistance Range (Ohm) | 10 to 25 |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| Pin Count | 16 |
| Lead Shape | Gull-wing |