| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8533.40.80.70 |
| Automotive | No |
| PPAP | No |
| Maximum Voltage Rating | 250VDC |
| Maximum Current Rating (A) | 3 |
| Hold Current (A) | 0.16 |
| Trip Current (A) | 0.32 |
| Minimum Initial Resistance (Ohm) | 4 |
| Maximum Initial Resistance (Ohm) | 10 |
| Maximum Post Trip Resistance (Ohm) | 18 |
| Typical Power Dissipation (W) | 1.7 |
| Maximum Trip Time (s) | 18@1A |
| Termination Style | Radial |
| Terminal Pitch (mm) | 5 |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Size (mm) | 16 X 6 X 10 |
| Wire Form | Y Kink |
| Lead Diameter (mm) | 0.64 |
| Product Length (mm) | 16(Max) |
| Product Depth (mm) | 6(Max) |
| Product Height (mm) | 10(Max) |
| Seated Plane Height (mm) | 12.6(Max) |
| Mounting | Through Hole |