| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 1.8 | |
| 0.25 | |
| 2.7 | |
| 5.5 | |
| 0.05%/V(Typ) | |
| 10mV(Typ) | |
| 0.22 | |
| 2600 | |
| 55.09°C/W | |
| 8.47°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
Control the voltage level of your circuit with this LDO TPS79418DGNR linear regulator from Texas Instruments. It has an overall accuracy of ±3 %. This device has a maximum power dissipation of 2600 mW. Its typical dropout voltage at current is 0.145@250mA V. This voltage regulation device's single output can produce a current up to 0.25 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 5.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Using a load regulation of 10mV(Typ) and line regulation of 0.05%/V(Typ) is needed for a programmable DC power supply. Its maximum power dissipation is 2600 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

