Texas InstrumentsTPS79118DBVTLinear Regulators

LDO Regulator Pos 1.8V 0.1A 5-Pin SOT-23 T/R

Use the LDO TPS79118DBVT linear regulator from Texas Instruments to maintain a constant output voltage. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 561 mW. Its typical dropout voltage at current is 0.038@100mA V. This voltage regulation device's single output can produce a current up to 0.1 A. Use this part at voltages between 2.7 V and 5.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 5mV(Typ) and line regulation of 0.05%/V(Typ). Its maximum power dissipation is 561 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.

168 piezas: Se puede enviar en 4 días

    Total$1.69Price for 1

    • Se puede enviar en 4 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 168 piezas
      • Price: $1.69

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.