Texas InstrumentsTPS77501MPWPREPLinear Regulators

LDO Regulator Pos 1.5V to 5.5V 0.5A 20-Pin HTSSOP EP T/R

Never worry about components seeing unstable voltages again by implementing this LDO TPS77501MPWPREP linear regulator manufactured by Texas Instruments. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 7200 mW. This voltage regulation device's single output can produce a current up to 0.5 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 10 V. With an adjustable output that has a voltage of 1.5 to 5.5 V, this is power management at its best. A load regulation of 3mV(Typ) and line regulation of 0.01%/V(Typ) is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 7200 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -55 °C and a maximum of 125 °C.

1,034 piezas: Se puede enviar mañana

    Total$16.42Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2006+
      Manufacturer Lead Time:
      6 semanas
      Minimum Of :
      1
      Maximum Of:
      1034
      Country Of origin:
      Taiwán
         
      • Price: $16.42
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2006+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Taiwán
      • In Stock: 1,034 piezas
      • Price: $16.42

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.