Texas InstrumentsTPS77133DGKLinear Regulators

LDO Regulator Pos 3.3V 0.15A 8-Pin VSSOP Tube

This LDO TPS77133DGK linear regulator from Texas Instruments is used to manipulate the voltage level of your circuit. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.115@150mA V. This device has a maximum power dissipation of 412 mW. This voltage regulation device's single output can produce a current up to 0.15 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 10 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 1mV(Typ) and line regulation of 0.005%/V(Typ). Its maximum power dissipation is 412 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.2@150mA V. Its polarity is positive.

Total en Stock: 720 piezas

Regional Inventory: 640

    Total$227.12Price for 80

    640 en existencias: Se puede enviar mañana

    • (80)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2435+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Tailandia
      • In Stock: 640 piezas
      • Price: $2.839
    • (80)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2232+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Tailandia
      • In Stock: 80 piezas
      • Price: $2.345

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.