| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.5 | |
| 5.33 | |
| 10 | |
| 0.006@10mA|0.035@100mA|0.17@500mA | |
| 25mV | |
| 65mV | |
| 725 | |
| Shutdown | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Never worry about components not turning off and on due to lack of voltage with this LDO TPS7350QDG4 linear regulator from Texas Instruments. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 725 mW. Its typical dropout voltage at current is 0.0029@10mA|0.027@100mA|0.146@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. Use this part at voltages between 5.33 V and 10 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Using a load regulation of 65mV and line regulation of 25mV is needed for a programmable DC power supply. Its maximum power dissipation is 725 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.006@10mA|0.035@100mA|0.17@500mA V.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

