Texas InstrumentsTPS72750YFFRLinear Regulators

LDO Regulator Pos 5V 0.25A 4-Pin DSBGA T/R

Keep calm and stay stable by implementing this LDO TPS72750YFFR linear regulator developed by Texas Instruments. Its typical dropout voltage at current is 0.0065@10mA|0.0325@50mA|0.065@100mA|0.13@200mA|0.1625@250mA V. This device has a maximum power dissipation of 370 mW. It has an overall accuracy of ±1(Typ) %. This voltage regulation device's single output can produce a current up to 0.25 A. Use this part at voltages between 2 V and 5.5 V. With a fixed output that has a voltage of 5 V, this is power management at its best. By operating at a load regulation of 20uV/mA(Typ) and line regulation of 8uV/V(Typ) you can provide a constant voltage at your output. Its maximum power dissipation is 370 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum dropout voltage is 0.2@200mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    6 semanas
    • Price: $0.3592
    1. 3000+$0.3592
    2. 6000+$0.3556
    3. 9000+$0.3521
    4. 12000+$0.3486
    5. 15000+$0.3451
    6. 24000+$0.3416
    7. 30000+$0.3382
    8. 60000+$0.3348
    9. 120000+$0.3315

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.