| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.25 | |
| 5.41 | |
| 10 | |
| 0.012@10mA|0.085@100mA|0.206@250mA | |
| 28mV | |
| 79mV | |
| 0.3 | |
| 525 | |
| 238°C/W | |
| Power Good Signal|Sleep Mode | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
This LDO TPS7250QPWR linear regulator from Texas Instruments is used to manipulate the voltage level of your circuit. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 525 mW. Its typical dropout voltage at current is 0.008@10mA|0.076@100mA|0.19@250mA V. This voltage regulation device's single output can produce a current up to 0.25 A. It only needs a voltage of at least 5.41 V while not exceeding 10 V to effectively power your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 79mV and line regulation of 28mV. Its maximum power dissipation is 525 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.012@10mA|0.085@100mA|0.206@250mA V.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

